Reference Only

DG201HSDY-T1

Obsolete
Analog Switch ICs RECOMMENDED ALT DG20

Manufacturer:

Mfr Part:
DG201HSDY-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CaseSOIC-Narrow-16
Number of Channels4 Channel
Configuration4 x SPST
On Resistance - Max50 Ohms
Supply Voltage - Min10.8 V
Supply Voltage - Max16.5 V
Minimum Dual Supply Voltage15 V
Maximum Dual Supply Voltage15 V
On Time - Max60 ns
Off Time - Max50 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDG
PackagingReel
Charge Injection- 5 pC
Pd - Power Dissipation600 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max10 mA
Supply TypeSingle Supply, Dual Supply
Switch Continuous Current30 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?