Reference Only

DFL1506S-E3/45

Bridge Rectifiers 1.5 Amp 600 Volt.

Manufacturer:

Mfr Part:
DFL1506S-E3/45

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseDFS
Peak Reverse Voltage600 V
Vf - Forward Voltage1.1 V
Max Surge Current50 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length8.51 mm
Width6.5 mm
Height3.3 mm
PackagingTube
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage420 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.296$1,480.00
$0.275$2,750.00
$0.264$6,600.00
Need more?
Contact Us