Reference Only

DF06M/45

Obsolete
Bridge Rectifiers RECOMMENDED ALT DF06

Manufacturer:

Mfr Part:
DF06M/45

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseDFM
If - Forward Current1 A
Peak Reverse Voltage600 V
Vf - Forward Voltage1.1 V
Max Surge Current50 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length8.51 mm
Width6.5 mm
Height3.3 mm
PackagingTube
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage420 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?