Reference Only
DCMKP 1.1-240 IBR
Film Capacitors
Datasheet
DCMKP 1.1-240 IBR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Capacitance | 240 uF | |
| Voltage Rating DC | 1.1 kVDC | |
| Termination Style | Stud Threaded | |
| Dielectric | Polypropylene (PP) | |
| Length | 105 mm (4.134 in) | |
| Product | DC Link Film Capacitors | |
| Number of Pins | 2 Pin | |
| Package / Case | 105 mm x 84.4 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Diameter | 84.4 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Power | |
| Part # Aliases | 5191-45751-02-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?