Reference Only

D680J25SL0L6UJ5R

Ceramic Disc Capacitors 68pF 500V 5%.

Manufacturer:

Mfr Part:
D680J25SL0L6UJ5R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance68 pF
Voltage Rating DC500 VDC
Termination StyleRadial
DielectricSL0
Lead Spacing5 mm (0.197 in)
Diameter6.5 mm
ProductCeramic Disc Capacitors
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesD
PackagingAmmo Pack
ApplicationGeneral Purpose
ClassClass 1
Lead Diameter0.6 mm
Lead StyleInside Kink
Product TypeCeramic Capacitors
SubcategoryCapacitors
Thickness3.5 mm
TypeCeramic Singlelayer DC Disc Capacitors Class 1, Class 2, Class 3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.077$1,540.00
Need more?