Reference Only

D392M25Z5UH6TL2R

Ceramic Disc Capacitors .

Manufacturer:

Mfr Part:
D392M25Z5UH6TL2R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance3.9 nF
Voltage Rating DC100 VDC
Termination StyleRadial
DielectricZ5U
Lead Spacing2.5 mm (0.098 in)
Diameter6.5 mm
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 125 C
SeriesD
PackagingReel
ApplicationGeneral Purpose
ClassClass 2
Lead Diameter0.6 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
Thickness3.5 mm
TypeCeramic Singlelayer DC Disc Capacitors Class 1, Class 2, Class 3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.065$650.00
$0.052$1,300.00
Need more?
Contact Us