Reference Only

D391K20Y5PH6UL2R

Ceramic Disc Capacitors .

Manufacturer:

Mfr Part:
D391K20Y5PH6UL2R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance390 pF
Voltage Rating DC100 VDC
Termination StyleRadial
DielectricY5P
Lead Spacing2.5 mm (0.098 in)
Diameter5 mm
ProductCeramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 125 C
SeriesD
PackagingAmmo Pack
ApplicationGeneral Purpose
ClassClass 2
Lead Diameter0.6 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 10 %
Thickness3.5 mm
TypeCeramic Singlelayer DC Disc Capacitors Class 1, Class 2, Class 3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.058$1,160.00
$0.038$912.00
Need more?