Reference Only

D2TO020C220R0FTE3

Thick Film Resistors - SMD .

Manufacturer:

Mfr Part:
D2TO020C220R0FTE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingTube
SeriesD2T
Resistance220 Ohms
Power Rating20 W
Tolerance1 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating500 V
Case Code - inTO-263-2 (D2PAK)
Case Code - mmTO-263-2 (D2PAK)
Length10.1 mm (0.398 in)
Width8.8 mm (0.346 in)
Height4.5 mm (0.177 in)
ApplicationAutomotive Grade
FeaturesNon-Inductive Resistors
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.07$607.00
$5.67$1,417.50
$5.58$2,790.00
$5.47$5,470.00
Need more?
Contact Us