Reference Only

D2TO020C15R00FTE3

Thick Film Resistors - SMD 20W 15ohm 1%.

Manufacturer:

Mfr Part:
D2TO020C15R00FTE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingTube
SeriesD2TO20
Resistance15 Ohms
Power Rating20 W
Tolerance1 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating250 V
Case Code - inTO-263-2 (D2PAK)
Case Code - mmTO-263-2 (D2PAK)
Length10.1 mm (0.398 in)
Width8.8 mm (0.346 in)
Height4.5 mm (0.177 in)
ApplicationAutomotive Grade
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7C-1
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.26$726.00
$7.11$1,777.50
$6.99$3,495.00
$6.88$6,880.00
Need more?