Reference Only

D181G39U2JH63L2R

Ceramic Disc Capacitors 180pF 100V 2% U2J 2mm LS.

Manufacturer:

Mfr Part:
D181G39U2JH63L2R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance180 pF
Voltage Rating DC100 VDC
Termination StyleRadial
DielectricU2J
Lead Spacing2.5 mm (0.098 in)
Diameter10 mm
ProductCeramic Disc Capacitors
Tolerance2 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesD
PackagingBulk
ApplicationGeneral Purpose
ClassClass 1
Lead Diameter0.6 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 120 PPM / C
Thickness3.5 mm
TypeCeramic Singlelayer DC Disc Capacitors Class 1, Class 2, Class 3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.23$2,300.00
$0.225$5,625.00
Need more?