Reference Only
D101K20Y5PL6TJ5R
Ceramic Disc Capacitors .
Datasheet
D101K20Y5PL6TJ5R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 100 pF | |
| Voltage Rating DC | 500 VDC | |
| Termination Style | Radial | |
| Dielectric | Y5P | |
| Lead Spacing | 5 mm (0.197 in) | |
| Diameter | 5 mm | |
| Product | Ceramic Disc Capacitors | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | D | |
| Packaging | Reel | |
| Application | General Purpose | |
| Class | Class 2 | |
| Dissipation Factor DF | 2.5 % | |
| Lead Diameter | 0.6 mm | |
| Lead Style | Inside Kink | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Thickness | 3.5 mm | |
| Type | Ceramic Singlelayer DC Disc Capacitors Class 1, Class 2, Class 3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.112 | $2,240.00 |
Need more?