Reference Only
CZB06S04020050LEA
Obsolete
Attenuators 4pin 50ohm +/- 0.3dB Attenuation 2dB
Datasheet
CZB06S04020050LEA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Attenuators | |
| Package / Case | 0606 (1615 metric) | |
| Attenuation | 2 dB | |
| Maximum Frequency | 3 GHz | |
| Impedance | 50 Ohms | |
| Number of Channels | 1 Channel | |
| Maximum VSWR | 1.2 | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Frequency | 0 Hz | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Power Rating | 75 mW | |
| Product Type | Attenuators | |
| Series | CZB | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si | |
| Tolerance | 0.3 dB | |
| Type | Thick Film Chip Attenuator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?