Reference Only

CZA04S04100050HEA

Obsolete
Attenuators 4pin 50ohm +/- 0.5dB Attenuation 10.0dB

Manufacturer:

Mfr Part:
CZA04S04100050HEA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAttenuators
Mounting StyleSMD/SMT
PackagingReel
Product TypeAttenuators
SeriesCZA
SubcategoryWireless & RF Integrated Circuits
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?