CTS13475X9040B2B Vishay / Sprague

CTS13475X9040B2B

Tantalum Capacitors - Wet

Manufacturer:

Mfr Part:
CTS13475X9040B2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance4.7 uF
Voltage Rating DC40 VDC
Termination StyleAxial
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ProductTantalum Solid Hermetically Sealed
SeriesCTS
Product TypeTantalum Capacitors
SubcategoryCapacitors
TypeHermetically Sealed
Part # AliasesCTS13-475X9040B2B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?