CTS1106X9063C2GE3 Vishay / Sprague

CTS1106X9063C2GE3

Tantalum Capacitors - Wet

Manufacturer:

Mfr Part:
CTS1106X9063C2GE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance10 uF
Voltage Rating DC63 VDC
Termination StyleAxial
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductTantalum Solid Hermetically Sealed
SeriesCTS
Product TypeTantalum Capacitors
SubcategoryCapacitors
TypeHermetically Sealed

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?