Reference Only

CSC10A031K40FPA

Resistor Networks & Arrays 1.4Kohms 10pin.

Manufacturer:

Mfr Part:
CSC10A031K40FPA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesCSC
ProductNetworks
Termination StyleSIP
Resistor Values1.4 kOhms
Tolerance1 %
Number of Resistors9 Resistor
Temperature Coefficient250 PPM / C
Length25.15 mm
Width22.86 mm
Height4.95 mm
Power per Element300 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.75$5,500.00
Need more?