Reference Only

CSC08A0112K0GPA

Resistor Networks & Arrays 8pin 12Kohms 2% Bussed.

Manufacturer:

Mfr Part:
CSC08A0112K0GPA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingBulk
SeriesCSC
ProductNetworks
Termination StyleSIP
Resistor Values12 kOhms
Tolerance2 %
Circuit TypeBussed
Number of Resistors7 Resistor
Number of Pins6 Pin
Temperature Coefficient250 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSIP-6
Length20.07 mm
Width7.5 mm
Height2.49 mm
Lead Spacing2.54 mm
Power per Element0.2 W (1/5 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.64$5,280.00
Need more?