Reference Only
CS611K50R8000B8867
Wirewound Resistors - Chassis Mount CS611K50-8867 .8 B.
Datasheet
CS611K50R8000B8867 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | CS61 | |
| Resistance | 800 mOhms | |
| Power Rating | 1.5 kW | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Resistance | 800 mOhms | |
| Power Rating | 1.5 kW | |
| Termination Style | Screw | |
| Series | CS61 | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $302.98 | $6,059.60 | |
| $285.85 | $11,434.00 |
Need more?