Reference Only
CS20612CTC500J221K
Capacitor Arrays & Networks 220pF 5% Cap Network.
Datasheet
CS20612CTC500J221K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Capacitor Arrays & Networks | |
| Capacitance | 220 pF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | SIP | |
| Tolerance | 10 % | |
| Length | 30.48 mm | |
| Width | 3.43 mm | |
| Product | Ceramic Capacitor Networks | |
| Series | CS206 | |
| Height | 8.89 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Package / Case | SIP-12 | |
| Product Type | Capacitor Arrays & Networks | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | C0G (NP0) | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.07 | $207.00 | |
| $1.89 | $945.00 | |
| $1.83 | $1,830.00 | |
| $1.69 | $8,450.00 |
Need more?