Reference Only

CS20110D1X103K5P

Capacitor Arrays & Networks .01UF X7R BUSS

Manufacturer:

Mfr Part:
CS20110D1X103K5P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Arrays & Networks
Capacitance10 nF
Voltage Rating DC50 VDC
Termination StyleSIP
Number of Elements10 Element
Tolerance10 %
Length25.4 mm
Width3.43 mm
SeriesCS201
Height7.62 mm
Lead Spacing0.1 in
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Package / CaseSIP-10
Product TypeCapacitor Arrays & Networks
ProductCeramic Capacitor Networks
SubcategoryCapacitors
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?