Reference Only

CS20108D1X104K5P

Capacitor Arrays & Networks 0.1uF 10% X7R CAPNET

Manufacturer:

Mfr Part:
CS20108D1X104K5P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Arrays & Networks
Capacitance100 nF
Voltage Rating DC50 VDC
Termination StyleSIP
Number of Elements8 Element
Tolerance10 %
Length20.32 mm
Width3.43 mm
ProductCeramic Capacitor Networks
SeriesCS201
Height7.62 mm
Package / CaseSIP-8
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Voltage Rating50 V
Part # AliasesCS20108D1X104K5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?