Reference Only

CS20106D1C271K5

Capacitor Arrays & Networks

Manufacturer:

Mfr Part:
CS20106D1C271K5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Arrays & Networks
Capacitance270 pF
Voltage Rating DC50 VDC
Termination StyleSIP
Number of Elements6 Element
Tolerance10 %
Length15.24 mm
Width3.43 mm
ProductCeramic Capacitor Networks
SeriesCS201
Dissipation Factor DF+/- 0.15
Height7.62 mm
Lead Spacing2.54 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Package / CaseSIP-6
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Temperature Coefficient / CodeC0G (NP0)
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?