Reference Only

CRHP2512AF33M0FKEF

Thick Film Resistors - SMD 33Mohms 1% 1.5W 100ppm 3-side term.

Manufacturer:

Mfr Part:
CRHP2512AF33M0FKEF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesCRHP
Resistance33 MOhms
Power Rating1.5 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating3 kV
Case Code - in2512
Case Code - mm6332
Length6.35 mm (0.25 in)
Width3.2 mm (0.126 in)
Height0.635 mm (0.025 in)
ApplicationHigh Voltage
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.43$2,860.00
$1.40$5,600.00
Need more?