Reference Only

CRHP2010AF1G00FKEF

Thick Film Resistors - SMD CRHP2010 3-sided nickel barrier 1G00 0.01 100ppm Sn100.

Manufacturer:

Mfr Part:
CRHP2010AF1G00FKEF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesCRHP
Resistance1 GOhms
Power Rating1 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating2 kV
Case Code - in2010
Case Code - mm5025
Length5.08 mm (0.2 in)
Width2.54 mm (0.1 in)
Height0.635 mm (0.025 in)
ApplicationHigh Voltage
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Chip Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.00$4,000.00
Need more?