Reference Only
CQY37N
Infrared Emitters 950nm,T-.75 5mW/sr,+/-12deg..
Datasheet
CQY37N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Emitters | |
| Mounting Style | Through Hole | |
| Wavelength | 950 nm | |
| Radiant Intensity | 5 mW/sr | |
| Beam Angle | 12 deg | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 1.6 V | |
| Power Rating | 170 mW | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Bulk | |
| Fall Time | 450 ns | |
| Height | 2.9 mm | |
| Illumination Color | Infrared | |
| Length | 3.3 mm | |
| Lens Dimensions | 1.8 mm x 1.8 mm x 1.55 mm | |
| Lens Shape | Circular | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 400 ns | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 12 deg | |
| Vr - Reverse Voltage | 5 V | |
| Width | 2.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.247 | $1,235.00 | |
| $0.227 | $2,270.00 | |
| $0.216 | $5,400.00 |
Need more?