Reference Only

CPCP031R000JE32

Wirewound Resistors - Through Hole 1ohms 5% 5watts.

Manufacturer:

Mfr Part:
CPCP031R000JE32

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance1 Ohms
Power Rating5 W
Voltage Rating1 kV
Tolerance5 %
Termination StyleRadial
Length24.99 mm
Width11.99 mm
Height8 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 275 C
SeriesCPCP
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Inorganic Potting Compound
SubcategoryResistors
TechnologyWirewound
TypeWirewound/Metal Film Resistors, Commercial Power, Vertical Mount

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.93$279.30
$24.98$624.50
$23.13$1,156.50
$21.62$2,162.00
$21.00$5,250.00
$20.78$10,390.00
Need more?