Reference Only

CNS471A5

Resistor Networks & Arrays Divider Thin Film SIP.

Manufacturer:

Mfr Part:
CNS471A5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesCNS 471
ProductNetworks
Termination StyleSIP
Resistance1 kOhms to 9 MOhms
Tolerance0.05 %
Circuit TypeDivider
Number of Resistors5 Resistor
Number of Pins6 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Length21.08 mm
Width7 mm
Height2.54 mm
Power per Element0.6 W (3/5 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$108.53$2,713.25
Need more?