Reference Only

CNS020-100RF

Thin Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
CNS020-100RF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - Through Hole
SeriesCNS020
Resistance100 Ohms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient10 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating300 V
Length8.1 mm
Termination StyleRadial
Height2.54 mm
Lead Diameter0.51 mm
Lead Spacing5.08 mm
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
TypeHigh Precision Through Hole Thin Film Conformal Coating Sil Resistors
Width6.62 mm

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us