Reference Only
CMS20CME50K00JE
Wirewound Resistors - Chassis Mount 20watt 50Kohms 5%.
Datasheet
CMS20CME50K00JE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | CMS | |
| Resistance | 50 kOhms | |
| Power Rating | 20 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 260 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Termination Style | Flange | |
| Length | 44.45 mm | |
| Packaging | Bulk | |
| Resistance | 50 kOhms | |
| Power Rating | 20 W | |
| Tolerance | 5 % | |
| Termination Style | Flange | |
| Temperature Coefficient | 260 PPM / C | |
| Length | 44.45 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | CMS | |
| Packaging | Bulk | |
| Diameter | 14.29 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.96 | $479.60 | |
| $44.63 | $1,115.75 | |
| $43.06 | $2,153.00 | |
| $41.62 | $4,162.00 | |
| $41.45 | $10,362.50 |
Need more?