Reference Only

CMF551M0000DHEB

New Product
Metal Foil Resistors - Through Hole CMF-55 1M .5% T-2 EB E3.

Manufacturer:

Mfr Part:
CMF551M0000DHEB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Foil Resistors - Through Hole
Resistance1 MOhms
Power Rating400 mW
Voltage Rating350 V
Tolerance0.5 %
Termination StyleAxial
Temperature Coefficient50 PPM / C
Length6.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCMF
PackagingReel
Diameter2.5 mm
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
ProductMetal Film Resistors
SubcategoryResistors
TechnologyMetal Foil
TypeIndustrial Grade Precision Metal Film Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.289$1,445.00
$0.269$2,690.00
Need more?