Reference Only

CMB02070X4703GB700

MELF Resistors .

Manufacturer:

Mfr Part:
CMB02070X4703GB700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMELF Resistors
SeriesCMB 0207
Resistance470 kOhms
Power Rating1 W
Tolerance2 %
Voltage Rating500 V
Case Code - mmMELF 0207
Diameter5.8 mm
Length2.2 mm
Mounting StyleSMD/SMT
Product TypeMELF Resistors
ProductCarbon Film SMD MELF
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$0.197$1,379.00
Need more?
Contact Us
Available Regional Inventory
7,000 available now at ttieurope.com