Reference Only

CMB02070X1002FB200

MELF Resistors 0.4W 10Kohms 1% 0207 MELF 500V.

Manufacturer:

Mfr Part:
CMB02070X1002FB200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMELF Resistors
SeriesCMB 0207
Resistance10 kOhms
Power Rating1 W
Tolerance1 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating500 V
Case Code - mmMELF 0207
Diameter2.2 mm
Length5.8 mm
PackagingReel
Mounting StyleSMD/SMT
Product TypeMELF Resistors
ProductCarbon Film SMD MELF
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100042
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.236$472.00
$0.234$936.00
$0.232$1,856.00
Need more?