Reference Only
CMB02070X1000GB700
MELF Resistors .
Datasheet
CMB02070X1000GB700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MELF Resistors | |
| Series | CMB 0207 | |
| Resistance | 100 Ohms | |
| Power Rating | 1 W | |
| Tolerance | 2 % | |
| Voltage Rating | 500 V | |
| Case Code - mm | MELF 0207 | |
| Diameter | 5.8 mm | |
| Length | 2.2 mm | |
| Mounting Style | SMD/SMT | |
| Product Type | MELF Resistors | |
| Product | Carbon Film SMD MELF | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.214 | $1,498.00 |
Need more?