Reference Only

CMA02040X1801GB300

MELF Resistors 1/4watt 1.8Kohm 2% 0204 MELF 200V.

Manufacturer:

Mfr Part:
CMA02040X1801GB300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMELF Resistors
SeriesCMA 0204
Resistance1.8 kOhms
Power Rating400 mW
Tolerance2 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating200 V
Case Code - mmMELF 0204
Diameter1.4 mm
Length3.6 mm
PackagingReel
ApplicationAutomotive, Industrial
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductCarbon Film SMD MELF Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100042
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.107$321.00
$0.103$618.00
Need more?