CHPHT1206K8250FGW Vishay / Sfernice

CHPHT1206K8250FGW

Thick Film Resistors - SMD .

Manufacturer:

Mfr Part:
CHPHT1206K8250FGW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingWaffle
SeriesCHPHT
Resistance825 Ohms
Power Rating25 mW
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 230 C
Voltage Rating200 V
Case Code - in1206
Case Code - mm3216
Length3 mm (0.118 in)
Width1.73 mm (0.068 in)
Height0.38 mm (0.015 in)
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.16$616.00
$6.05$1,512.50
$5.91$2,955.00
$5.89$5,890.00
Need more?
Contact Us