Reference Only

CHPHT0805K1005FGT

Thick Film Resistors - SMD .

Manufacturer:

Mfr Part:
CHPHT0805K1005FGT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingWaffle
SeriesCHPHT
Resistance10 MOhms
Power Rating20 mW (1/50 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 230 C
Voltage Rating150 V
Case Code - in0805
Case Code - mm2012
Length1.85 mm (0.073 in)
Width1.25 mm (0.049 in)
Height0.38 mm (0.015 in)
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.55$555.00
$5.52$1,380.00
$5.43$2,715.00
$5.25$5,250.00
Need more?
Contact Us