
CHPHT0805K1000FGTA
Thick Film Resistors - SMD .
Datasheet
CHPHT0805K1000FGTA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Waffle | |
| Series | CHPHT | |
| Resistance | 100 Ohms | |
| Power Rating | 200 mW (1/5 W) | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 230 C | |
| Voltage Rating | 150 V | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| Length | 1.85 mm (0.073 in) | |
| Width | 1.25 mm (0.049 in) | |
| Height | 0.38 mm (0.015 in) | |
| Features | Wrap-Around Termination | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Waffle
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.35 | $635.00 | |
| $5.53 | $1,382.50 | |
| $5.42 | $2,710.00 | |
| $5.30 | $5,300.00 |
Need more?