CHPHT0603LR100JGTA Vishay / Sfernice

CHPHT0603LR100JGTA

Thick Film Resistors - SMD .

Manufacturer:

Mfr Part:
CHPHT0603LR100JGTA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
SeriesCHPHT
Resistance100 mOhms
Power Rating12.5 mW
Tolerance5 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 230 C
Voltage Rating50 V
Case Code - in0603
Case Code - mm1609
Length1.6 mm (0.063 in)
Width0.9 mm (0.035 in)
Height0.38 mm (0.015 in)
ApplicationHigh Temperature
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.85$785.00
$7.80$3,900.00
$7.25$7,250.00
Need more?
Contact Us