CHPHT0603K1002FGTA Vishay / Sfernice

CHPHT0603K1002FGTA

Thick Film Resistors - SMD .

Manufacturer:

Mfr Part:
CHPHT0603K1002FGTA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingWaffle
SeriesCHPHT
Resistance10 kOhms
Power Rating12.5 mW
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 230 C
Voltage Rating50 V
Case Code - in0603
Case Code - mm1608
Length1.6 mm (0.063 in)
Width0.9 mm (0.035 in)
Height0.38 mm (0.015 in)
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.80$880.00
$8.48$2,120.00
$8.44$4,220.00
$8.23$8,230.00
Need more?