CHP1505K73R2FNTA Vishay / Sfernice

CHP1505K73R2FNTA

Thick Film Resistors - SMD .

Manufacturer:

Mfr Part:
CHP1505K73R2FNTA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingWaffle
SeriesCHP
Resistance73.2 Ohms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Case Code - in1505
Case Code - mm3813
Length3.7 mm (0.146 in)
Width1.25 mm (0.049 in)
Height0.5 mm (0.02 in)
ApplicationGeneral Purpose
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.08$608.00
$5.31$1,327.50
$5.24$5,240.00
Need more?
Contact Us