Reference Only

CH0603-50RJFT

High Frequency/RF Resistors 400 mW 50ohms 5%.

Manufacturer:

Mfr Part:
CH0603-50RJFT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesCH
Resistance50 Ohms
Power Rating400 mW
Tolerance5 %
Temperature Coefficient100 PPM / C
Frequency70 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating50 V
Length1.52 mm
Width0.75 mm
Height0.5 mm
PackagingReel
ApplicationHigh Frequency
Case Code - in0603
Case Code - mm1508
Mounting StylePCB
Package / Case0603 (1608 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
Termination StyleSMD/SMT
TypeThin Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.18$954.00
$2.99$1,495.00
$2.91$2,910.00
$2.82$7,050.00
Need more?