Reference Only

CH0603-300RFGW

High Frequency/RF Resistors .

Manufacturer:

Mfr Part:
CH0603-300RFGW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesCH
Resistance300 Ohms
Power Rating400 mW
Tolerance1 %
Temperature Coefficient100 PPM / C
Frequency50 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length1.52 mm
Width0.75 mm
Height0.5 mm
Termination StyleSMD/SMT
PackagingWaffle
ApplicationHigh Frequency
Package / Case0603 (1508 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.64$910.00
$3.29$1,645.00
$3.19$3,190.00
$3.16$7,900.00
Need more?
Contact Us