CH0603-100RGNT Vishay / Sfernice

CH0603-100RGNT

High Frequency/RF Resistors .

Manufacturer:

Mfr Part:
CH0603-100RGNT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesCH
Resistance100 Ohms
Power Rating400 mW
Tolerance2 %
Temperature Coefficient100 PPM / C
Frequency50 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating50 V
Length1.52 mm
Width0.76 mm
Height0.6 mm
Case Code - in0603
Termination StyleSMD/SMT
PackagingReel
ApplicationHigh Frequency
Case Code - mm1608
Mounting StylePCB
Package / Case0603 (1608 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
TypeThin Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.55$1,065.00
$3.21$1,605.00
$3.15$3,150.00
$3.10$7,750.00
Need more?
Contact Us