Reference Only

CH0402-220RJNT

High Frequency/RF Resistors .

Manufacturer:

Mfr Part:
CH0402-220RJNT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesCH
Resistance220 Ohms
Power Rating304 mW
Tolerance5 %
Temperature Coefficient100 PPM / C
Frequency50 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating37 V
Length1 mm
Width0.6 mm
Height0.5 mm
Case Code - in0402
Termination StyleSMD/SMT
PackagingReel
ApplicationHigh Frequency
Case Code - mm1006
Package / Case0402 (1005 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
TypeHigh Frequency 50 GHz Thin Film Chip Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.67$1,335.00
$2.34$2,340.00
$2.29$5,725.00
$2.27$11,350.00
Need more?
Contact Us