CH0402-20RJPPE Vishay / Sfernice

CH0402-20RJPPE

High Frequency/RF Resistors 300 mW 20ohm 5% Flip Chip.

Manufacturer:

Mfr Part:
CH0402-20RJPPE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesCH
Resistance20 Ohms
Power Rating300 mW
Tolerance5 %
Temperature Coefficient100 PPM / C
Frequency50 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating37 V
Length1.2 mm
Width0.6 mm
Height0.5 mm
Case Code - in0402
Termination StyleSMD/SMT
PackagingReel
ApplicationHigh Frequency
Case Code - mm1006
Mounting StyleSMD/SMT
Package / Case0402 (1005 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
TypeHigh Frequency Thin Film Chip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.56$3,900.00
Need more?
Contact Us