Reference Only

CH0402-200RGFT

High Frequency/RF Resistors 300 mW 200ohms 2% Flip Chip.

Manufacturer:

Mfr Part:
CH0402-200RGFT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesCH
Resistance200 Ohms
Power Rating300 mW
Tolerance2 %
Temperature Coefficient100 PPM / C
Frequency50 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating37 V
Length1 mm
Width0.6 mm
Height0.5 mm
PackagingReel
ApplicationHigh Frequency
Case Code - in0402
Case Code - mm1006
Package / Case0402 (1005 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
Termination StyleSMD/SMT
TypeHigh Frequency 50 GHz Thin Film Chip Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.94$494.00
$4.20$840.00
$3.74$1,870.00
$3.59$3,590.00
$3.52$7,040.00
Need more?