Reference Only

CH02016-200RGFT

High Frequency/RF Resistors 100 mW 200ohms 2% Flip Chip.

Manufacturer:

Mfr Part:
CH02016-200RGFT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesCH
Resistance200 Ohms
Power Rating100 mW
Tolerance2 %
Temperature Coefficient100 PPM / C
Frequency50 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating30 V
Length0.48 mm
Width0.39 mm
Height0.42 mm
Case Code - in02016
Termination StyleSMD/SMT
PackagingReel
ApplicationHigh Frequency
Case Code - mm4839
Package / Case02016 (0504 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
TypeHigh Frequency 50 GHz Thin Film Chip Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.74$2,740.00
$2.37$5,925.00
$2.33$11,650.00
Need more?