Reference Only

CH02016-10RJFW

High Frequency/RF Resistors 100 mW 10ohms 5% Flip Chip.

Manufacturer:

Mfr Part:
CH02016-10RJFW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesCH
Resistance10 Ohms
Power Rating100 mW
Tolerance5 %
Temperature Coefficient100 PPM / C
Frequency50 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating30 V
Length0.48 mm
Width0.39 mm
Height0.42 mm
Case Code - in02016
Termination StyleSMD/SMT
PackagingReel
ApplicationHigh Frequency
Case Code - mm4839
Package / Case02016 (0504 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
TypeHigh Frequency 50 GHz Thin Film Chip Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.38$438.00
$4.33$866.00
$3.76$1,880.00
$3.62$3,620.00
$3.54$7,080.00
Need more?