Reference Only
CH02016-100RFFT
High Frequency/RF Resistors .
Datasheet
CH02016-100RFFT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | High Frequency/RF Resistors | |
| Series | CH | |
| Resistance | 100 Ohms | |
| Power Rating | 100 mW | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Frequency | 50 GHz | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 30 V | |
| Length | 0.48 mm | |
| Width | 0.39 mm | |
| Height | 0.42 mm | |
| Case Code - in | 02016 | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Application | High Frequency | |
| Case Code - mm | 4839 | |
| Mounting Style | PCB Mount | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.79 | $579.00 | |
| $5.16 | $1,032.00 | |
| $4.77 | $2,385.00 | |
| $4.62 | $4,620.00 |
Need more?