Reference Only

CDR32BP102BFWRAJ

Multilayer Ceramic Capacitors MLCC - SMD/SMT .

Manufacturer:

Mfr Part:
CDR32BP102BFWRAJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 nF
Voltage Rating DC100 VDC
Tolerance1 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.3 mm (0.051 in)
ProductHigh Reliability MLCCs
SeriesCDR-MIL-PRF-55681
PackagingReel
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSMD MLCCs MIL Qualified

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.03$1,030.00
$0.677$1,354.00
Need more?
Contact Us